- Home ›
- All Products›
- 5266WH
5266WH
Marinco
PLUG 15A 125V SB WHT HSG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG 15A 125V SB WHT HSG
Search Keywords: 5266WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5266WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.15A Industrial Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$8.35
25
$6.78
50
$6.76
100
$6.48
250
$5.95
500
$5.93
1,000
$5.79
2,500 +
$5.56
Click for Quote
Log in
to unlock special pricing