- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5266RA
Description
+
15A 125V 2P 3W (5-15P) Right Angle Plug - White Body in a Black Housing
Search Keywords: 5266RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5266RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NEMA 5-15P
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$13.91
25
$12.61
50
$12.04
100
$11.53
250
$11.05
500
$10.76
1,000 +
$10.62
Click for Quote
Log in
to unlock special pricing