- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5266L
Description
+
15A 125V Connect Glow Plug - White Body in a Transparent Housing
Search Keywords: 5266L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5266L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.15A Industrial Plugs
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$14.33
25
$12.98
50
$12.40
100
$11.87
250
$11.38
500
$11.08
1,000 +
$10.93
Click for Quote
Log in
to unlock special pricing