- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5266BL.OEM
Marinco
5266BL.OEM
15A 125V 2P 3W SB PLUG BLACK MASTER/50
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5266BL.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.15A Industrial Plugs