- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 521383
521383
Marinco
Bulb - Single Contact Bayonet - 12V - 1.54A - 20W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bulb - Single Contact Bayonet - 12V - 1.54A - 20W
Search Keywords: 521383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:521383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512202080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Lighting.Replacement Bulbs.Incandescent Bulbs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$7.15
25
$6.00
100
$5.55
250
$5.31
500
$5.10
1,000
$4.96
2,500
$4.83
5,000 +
$4.76
Click for Quote
Log in
to unlock special pricing