- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 521204
521204
Marinco
Bulb - Double Contact Bayonet - 24V - .71A - 19.9W - 21CP - 2pc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bulb - Double Contact Bayonet - 24V - .71A - 19.9W - 21CP - 2pc
Search Keywords: 521204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:521204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512202080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Lighting.Replacement Bulbs.Incandescent Bulbs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.62
100
$4.42
250
$4.29
500
$4.05
1,000
$3.95
2,500
$3.84
5,000 +
$3.79
Click for Quote
Log in
to unlock special pricing