- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 521004_COLLISION
Marinco
521004_COLLISION
Bulb - Double Contact Bayonet - 12V - .94A - 12W - 15CP - 2pc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bulb - Double Contact Bayonet - 12V - .94A - 12W - 15CP - 2pc
Search Keywords: 521004COLLISION
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:521004_COLLISION
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512202080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Lighting.Replacement Bulbs.NEED CODE
Frequently Asked Questions
Is 521004_COLLISION RoHS compliant?
Yes, 521004_COLLISION is RoHS compliant.
What is the lead time for 521004_COLLISION?
The standard lead time for 521004_COLLISION is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.19
50
$2.68
250
$2.48
500
$2.37
1,000
$2.27
2,500
$2.21
5,000
$2.16
7,500 +
$2.12
Click for Quote
Log in
to unlock special pricing