- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 520097
520097
Marinco
Bulb - Single Contact Bayonet - 12V - .6 9A - 9.3W - 4CP - 2pc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bulb - Single Contact Bayonet - 12V - .6 9A - 9.3W - 4CP - 2pc
Search Keywords: 520097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:520097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512202080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Lighting.Replacement Bulbs.Incandescent Bulbs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$2.69
100
$2.19
250
$2.09
500
$2.03
1,000
$1.92
2,500
$1.87
5,000
$1.82
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing