- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 50SPPX
50SPPX
Marinco
Cordset - 16A 230V - 50' - Yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cordset - 16A 230V - 50' - Yellow
Search Keywords: 50SPPX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:50SPPX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Product Family:Recreational Wiring Devices.Recreational Cordsets.Marine Cordsets.16A Marine Cordsets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
4
$115.46
8
$112.12
12
$110.51
20
$105.97
52
$103.15
100 +
$101.79
Click for Quote
Log in
to unlock special pricing