- Home ›
- All Products›
- 490142
490142
Marinco
MOUNTING PLATE BATES 60A and 100A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MOUNTING PLATE BATES 60A and 100A
Search Keywords: 490142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:490142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Stage Pin Accessories.Stage Pin Accessories
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3
$18.07
25
$10.59
100
$9.84
250
$9.19
500 +
$8.61
Click for Quote
Log in
to unlock special pricing