- Home ›
- All Products›
- 4786
4786
Marinco
15A 277V 2P 3W (L7-15R) Locking Flanged Inlet - White Body in a Black Housing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15A 277V 2P 3W (L7-15R) Locking Flanged Inlet - White Body in a Black Housing
Search Keywords: 4786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:4786
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Inlets.Industrial Inlets.15A Industrial Inlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$34.79
5
$31.05
10
$30.97
25
$29.25
50
$27.64
100
$27.57
250 +
$26.55
Click for Quote
Log in
to unlock special pricing