- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4760
4760
Marinco
15A 277V 2P 3W (L7-15R) Locking Single Receptacle - White Body in a Black Housing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15A 277V 2P 3W (L7-15R) Locking Single Receptacle - White Body in a Black Housing
Search Keywords: 4760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:4760
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.15A Industrial Receptacles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$35.03
5
$31.26
10
$31.18
25
$29.45
50
$27.84
100
$27.77
250 +
$26.74
Click for Quote
Log in
to unlock special pricing