- Home ›
- All Products›
- 4729YL.OEM
Marinco
4729YL.OEM
15A 125V CONN. LKG YELLOW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15A 125V CONN. LKG YELLOW
Search Keywords: 4729YLOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:4729YL.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 4729YL.OEM RoHS compliant?
Yes, 4729YL.OEM is RoHS compliant.
What is the lead time for 4729YL.OEM?
The standard lead time for 4729YL.OEM is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$26.51
25
$15.54
100
$14.43
250
$13.47
500 +
$12.63
Click for Quote
Log in
to unlock special pricing