- Home ›
- All Products›
- 4729BL.OEM
Marinco
4729BL.OEM
15A 125V CONN LOCK BLACK MASTER/50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15A 125V CONN LOCK BLACK MASTER/50
Search Keywords: 4729BLOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:4729BL.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Connectors.Industrial Connectors.15A Industrial Connectors
Frequently Asked Questions
Is 4729BL.OEM RoHS compliant?
Yes, 4729BL.OEM is RoHS compliant.
What is the lead time for 4729BL.OEM?
The standard lead time for 4729BL.OEM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$32.03
5
$29.97
10
$28.58
25
$27.73
50
$26.54
100
$25.45
250 +
$24.77
Click for Quote
Log in
to unlock special pricing