- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4721CR
Marinco
4721CR
Locking Plug - 15A 125V - Yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Locking Plug - 15A 125V - Yellow
Search Keywords: 4721CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:4721CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Plugs.Marine Plugs.15A Marine Plugs
Frequently Asked Questions
Is 4721CR RoHS compliant?
Yes, 4721CR is RoHS compliant.
What is the lead time for 4721CR?
The standard lead time for 4721CR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$23.03
5
$21.55
10
$20.55
25
$19.94
50
$19.36
100
$18.30
250 +
$17.81
Click for Quote
Log in
to unlock special pricing