- Home ›
- All Products›
- 4720GY.OEM
4720GY.OEM
Marinco
15A 125V PLUG LKG GRAY MASTER/50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15A 125V PLUG LKG GRAY MASTER/50
Search Keywords: 4720GYOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:4720GY.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.15A Industrial Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$10.46
25
$9.45
50
$9.01
100
$8.74
250
$8.25
500
$8.02
1,000 +
$7.90
Click for Quote
Log in
to unlock special pricing