- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4720BL
4720BL
Marinco
15A 125V 2P 3W (L5-15P) Locking Plug - Black Body in a Black Housing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15A 125V 2P 3W (L5-15P) Locking Plug - Black Body in a Black Housing
Search Keywords: 4720BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:4720BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.15A Industrial Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$10.72
25
$9.72
50
$9.28
100
$9.01
250
$8.52
500
$8.29
1,000 +
$8.18
Click for Quote
Log in
to unlock special pricing