- Home ›
- All Products›
- 4715
4715
Marinco
15A 125V 2P 3W (L5-15R) Locking Flanged Outlet - White Body in a Black Housing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15A 125V 2P 3W (L5-15R) Locking Flanged Outlet - White Body in a Black Housing
Search Keywords: 4715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:4715
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Outlets.Industrial Outlets.15A Industrial Outlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$15.02
25
$13.61
50
$13.00
100
$12.44
250
$11.93
500
$11.61
1,000 +
$11.46
Click for Quote
Log in
to unlock special pricing