- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4570GY.OEM
4570GY.OEM
Marinco
15A 250V PLUG LKG GRAY MASTER/50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15A 250V PLUG LKG GRAY MASTER/50
Search Keywords: 4570GYOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:4570GY.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.15A Industrial Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$11.43
25
$10.36
50
$9.90
100
$9.61
250
$9.08
500
$8.84
1,000 +
$8.72
Click for Quote
Log in
to unlock special pricing