- Home ›
- All Products›
- 430117.1
430117.1
Marinco
Stage Pin Wire Shoe (20A); #12 AWG Pack of 300
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stage Pin Wire Shoe (20A); #12 AWG Pack of 300
Search Keywords: 4301171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:430117.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Cam Device Accessories.Cam Device Accessories
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$33.72
5
$31.55
10
$30.09
25
$29.19
50
$27.94
100
$26.79
250 +
$26.08
Click for Quote
Log in
to unlock special pricing