- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 404202
404202
Marinco
Stainless Steel Cushion Clamp - 2" (51mm) - 10pc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stainless Steel Cushion Clamp - 2" (51mm) - 10pc
Search Keywords: 404202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:404202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Wire Management.Clips & Clamps.Metal Clamps.Metal Clamps
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$25.24
5
$23.61
10
$22.52
25
$21.85
50
$21.22
100
$20.05
250 +
$19.52
Click for Quote
Log in
to unlock special pricing