- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 403892
403892
Marinco
Stainless Steel Cushion Clamp - 1" (25mm) - 10pc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stainless Steel Cushion Clamp - 1" (25mm) - 10pc
Search Keywords: 403892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:403892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Wire Management.Clips & Clamps.Metal Clamps.Metal Clamps
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$18.13
10
$17.29
25
$16.78
50
$16.29
100
$15.40
250
$14.99
500 +
$14.79
Click for Quote
Log in
to unlock special pricing