- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 402892
402892
Marinco
Nylon Cushion Clamp - Black - 1" (25mm) - 25pc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nylon Cushion Clamp - Black - 1" (25mm) - 25pc
Search Keywords: 402892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:402892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Wire Management.Clips & Clamps.Plastic Clamps.U/V Plastic Cable Clamps
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$11.48
25
$10.41
50
$9.94
100
$9.65
250
$9.12
500
$8.88
1,000 +
$8.76
Click for Quote
Log in
to unlock special pricing