- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4018
4018
Marinco
Super Dynaplate - 18" x 6" x 1/2"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Super Dynaplate - 18" x 6" x 1/2"
Search Keywords: 4018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:4018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7407105050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Battery Management.Corrosion/Bonding/Grounding.Dynaplates.Dynaplates
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$791.04
3
$780.20
5 +
$759.40
Click for Quote
Log in
to unlock special pricing