- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4012
4012
Marinco
Giant Dynaplate - 12" x 3" x 1/2"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Giant Dynaplate - 12" x 3" x 1/2"
Search Keywords: 4012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:4012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7407105050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Battery Management.Corrosion/Bonding/Grounding.Dynaplates.Dynaplates
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$356.83
3
$351.87
5 +
$347.05
Click for Quote
Log in
to unlock special pricing