- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 38064
38064
Marinco
Wiper Motor - MRV - 12V - 1.5" Shaft - 80 Degree - OEM - One Speed
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wiper Motor - MRV - 12V - 1.5" Shaft - 80 Degree - OEM - One Speed
Search Keywords: 38064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:38064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Wiper Systems.Marine Wiper Motors.NEED CODE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$132.64
5
$122.75
10
$117.49
20
$112.66
50
$109.65
100 +
$108.21
Click for Quote
Log in
to unlock special pricing