- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3762N
3762N
Marinco
50A 600VAC 250VDC 2P3W Locking Connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50A 600VAC 250VDC 2P3W Locking Connector
Search Keywords: 3762N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:3762N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Connectors.Industrial Connectors.50A Industrial Connectors
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$122.69
5
$113.54
10
$108.67
20
$104.21
50
$101.43
100 +
$100.09
Click for Quote
Log in
to unlock special pricing