- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 37200
37200
Marinco
1000 Series Wiper Kit - 12V - 1.5" Shaft - 110 Degree
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1000 Series Wiper Kit - 12V - 1.5" Shaft - 110 Degree
Search Keywords: 37200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:37200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Wiper Systems.Marine Wiper Motors.NEED CODE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$295.50
3
$287.29
5
$283.36
10
$282.65
20 +
$275.80
Click for Quote
Log in
to unlock special pricing