- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 37180
Marinco
37180
Wiper Motor - 1000 Series - 12V - 2.5" Shaft - 80 Degree
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wiper Motor - 1000 Series - 12V - 2.5" Shaft - 80 Degree
Search Keywords: 37180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:37180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501316000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Wiper Systems.Marine Wiper Motors.NEED CODE
Frequently Asked Questions
Is 37180 RoHS compliant?
Yes, 37180 is RoHS compliant.
What is the lead time for 37180?
The standard lead time for 37180 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$192.80
5
$187.44
10
$184.88
20
$179.95
50
$177.58
100 +
$173.03
Click for Quote
Log in
to unlock special pricing