- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 36111R
Marinco
36111R
Wiper Motor - 1000 Series - 12V - 1.5" Shaft - 110 Degree - Reverse Park - OEM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wiper Motor - 1000 Series - 12V - 1.5" Shaft - 110 Degree - Reverse Park - OEM
Search Keywords: 36111R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:36111R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501316000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Wiper Systems.Marine Wiper Motors.NEED CODE
Frequently Asked Questions
Is 36111R RoHS compliant?
Yes, 36111R is RoHS compliant.
What is the lead time for 36111R?
The standard lead time for 36111R is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$173.17
3
$170.57
5
$168.02
10 +
$165.49
Click for Quote
Log in
to unlock special pricing