- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 34000
34000
Marinco
Wiper Motor - MRV - 12V - 2.5" Shaft - 80 Degree
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wiper Motor - MRV - 12V - 2.5" Shaft - 80 Degree
Search Keywords: 34000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:34000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501316000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Wiper Systems.Marine Wiper Motors.NEED CODE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$211.51
5
$205.64
10
$202.82
20
$197.41
50
$194.81
100 +
$189.82
Click for Quote
Log in
to unlock special pricing