- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 33094
33094
Marinco
Wiper Arm - Premier Plus Pantographic - 22"-26" Adjustable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wiper Arm - Premier Plus Pantographic - 22"-26" Adjustable
Search Keywords: 33094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:33094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512404000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Wiper Systems.Marine Wiper Arms.NEED CODE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$150.02
5
$138.82
10
$132.87
20
$127.41
50
$124.01
100 +
$122.38
Click for Quote
Log in
to unlock special pricing