- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 33092
33092
Marinco
Wiper Arm - Premier Plus Pantographic - 17"-22" Adjustable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wiper Arm - Premier Plus Pantographic - 17"-22" Adjustable
Search Keywords: 33092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:33092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512404000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Wiper Systems.Marine Wiper Arms.NEED CODE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$135.32
5
$125.22
10
$119.86
20
$114.93
50
$111.87
100 +
$110.39
Click for Quote
Log in
to unlock special pricing