- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 33084W
Marinco
33084W
Wiper Arm - Premier Plus Single Wet - 15"-20" Adjustable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wiper Arm - Premier Plus Single Wet - 15"-20" Adjustable
Search Keywords: 33084W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:33084W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512404000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Wiper Systems.Marine Wiper Arms.NEED CODE
Frequently Asked Questions
Is 33084W RoHS compliant?
Yes, 33084W is RoHS compliant.
What is the lead time for 33084W?
The standard lead time for 33084W is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$88.14
5
$81.57
10
$79.20
20
$74.86
50
$72.87
100 +
$71.91
Click for Quote
Log in
to unlock special pricing