- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 33070A
33070A
Marinco
Wiper Arm - Deluxe Black Stainless Steel Pantographic - 18"-24" Adjustable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wiper Arm - Deluxe Black Stainless Steel Pantographic - 18"-24" Adjustable
Search Keywords: 33070A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:33070A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Wiper Systems.Marine Wiper Arms.NEED CODE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$54.88
5
$48.97
10
$47.51
25
$45.47
50
$43.60
100
$42.44
250 +
$41.88
Click for Quote
Log in
to unlock special pricing