- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 33014A
33014A
Marinco
Wiper Arm - Deluxe Black Stainless Steel Single - 14"-20" Adjustable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wiper Arm - Deluxe Black Stainless Steel Single - 14"-20" Adjustable
Search Keywords: 33014A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:33014A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Wiper Systems.Marine Wiper Arms.NEED CODE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$51.72
5
$46.15
10
$44.78
25
$43.48
50
$41.10
100
$40.00
250 +
$39.47
Click for Quote
Log in
to unlock special pricing