- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 327648
327648
Marinco
Battery Cable Heat Shrink Tubing - 1" x 48" - Red - 1pc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery Cable Heat Shrink Tubing - 1" x 48" - Red - 1pc
Search Keywords: 327648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:327648
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$36.12
5
$32.23
10
$32.15
25
$30.36
50
$28.70
100
$28.63
250 +
$27.57
Click for Quote
Log in
to unlock special pricing