- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 327624
327624
Marinco
Battery Cable Heat Shrink Tubing - 1" x 12" - Red - 2pc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery Cable Heat Shrink Tubing - 1" x 12" - Red - 2pc
Search Keywords: 327624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:327624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$22.36
5
$20.92
10
$19.95
25
$19.36
50
$18.80
100
$17.77
250 +
$17.29
Click for Quote
Log in
to unlock special pricing