- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 327106
Marinco
327106
1" BLK HEAVY WALL SHRINK 6" PCS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1" BLK HEAVY WALL SHRINK 6" PCS
Search Keywords: 327106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:327106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4006905000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 327106 RoHS compliant?
Yes, 327106 is RoHS compliant.
What is the lead time for 327106?
The standard lead time for 327106 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$11.53
25
$10.45
50
$9.99
100
$9.70
250
$9.16
500
$8.92
1,000 +
$8.80
Click for Quote
Log in
to unlock special pricing