- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 327103
Marinco
327103
1" Black Heavy Wall Shrink 3" Pcs
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1" Black Heavy Wall Shrink 3" Pcs
Search Keywords: 327103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:327103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4006905000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 327103 RoHS compliant?
Yes, 327103 is RoHS compliant.
What is the lead time for 327103?
The standard lead time for 327103 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$8.86
25
$8.03
50
$7.67
100
$7.45
250
$7.04
500
$6.85
1,000 +
$6.76
Click for Quote
Log in
to unlock special pricing