- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 3116-BSS
Marinco
3116-BSS
Enclosure SMS Panel 120VAC ELCI 30A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Enclosure SMS Panel 120VAC ELCI 30A
Search Keywords: 3116BSS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | 3116-BSS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538100000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 3116-BSS RoHS compliant?
Yes, 3116-BSS is RoHS compliant.
What is the lead time for 3116-BSS?
The standard lead time for 3116-BSS is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$547.77
3
$532.77
5 +
$531.43
Click for Quote
Log in
to unlock special pricing