- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3106100-BSS
3106100-BSS
Marinco
RCBO ELCI 120VAC 30A 2P 30mA IP Tog
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RCBO ELCI 120VAC 30A 2P 30mA IP Tog
Search Keywords: 3106100BSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:3106100-BSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$387.18
3
$381.80
5 +
$376.57
Click for Quote
Log in
to unlock special pricing