- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3102100B-BSS
3102100B-BSS
Marinco
RCBO ELCI 120VAC 30A 2P 30mA IP FR
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RCBO ELCI 120VAC 30A 2P 30mA IP FR
Search Keywords: 3102100BBSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:3102100B-BSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$369.87
3
$364.73
5 +
$359.74
Click for Quote
Log in
to unlock special pricing