- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 30MPRV
30MPRV
Marinco
PLUG - 30A 125V - SB
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG - 30A 125V - SB
Search Keywords: 30MPRV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:30MPRV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Product Family:Recreational Wiring Devices.Recreational Plugs.RV Plugs.30A RV Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$20.05
24
$18.55
48
$18.01
72
$17.76
120
$17.03
264
$16.57
504 +
$16.36
Click for Quote
Log in
to unlock special pricing