- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 307124
Marinco
307124
Heat Shrink Tubing - 1" x 12" - Black - 3pc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing - 1" x 12" - Black - 3pc
Search Keywords: 307124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:307124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 307124 RoHS compliant?
Yes, 307124 is RoHS compliant.
What is the lead time for 307124?
The standard lead time for 307124 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$31.19
5
$29.18
10
$27.83
25
$27.00
50
$25.84
100
$24.78
250 +
$24.12
Click for Quote
Log in
to unlock special pricing