- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 306RIG
306RIG
Marinco
30A 250V 2P3W (L6-30R) Isolated Ground Locking Receptacle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30A 250V 2P3W (L6-30R) Isolated Ground Locking Receptacle
Search Keywords: 306RIG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:306RIG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.30A Industrial Receptacles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$36.57
5
$32.63
10
$32.55
25
$30.74
50
$29.05
100
$28.98
250 +
$27.91
Click for Quote
Log in
to unlock special pricing