- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 306R
Description
+
30A 250V 2P3W (L6-30R) Standard NEMA Locking Receptacle
Search Keywords: 306R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:306R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
2 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$16.38
5
$15.84
10
$15.61
25
$15.30
50
$15.07
100
$14.84
250 +
$14.53
Click for Quote
Log in
to unlock special pricing