- Home ›
- All Products›
- 306PGY.OEM.NI
306PGY.OEM.NI
Marinco
30A 250V LCKG PLUG GRAY W/NO INSERT MASTER/50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30A 250V LCKG PLUG GRAY W/NO INSERT MASTER/50
Search Keywords: 306PGYOEMNI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:306PGY.OEM.NI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.30A Industrial Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$18.37
10
$17.52
25
$17.00
50
$16.51
100
$15.60
250
$15.19
500 +
$14.99
Click for Quote
Log in
to unlock special pricing