- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 306FO.OEM
306FO.OEM
Marinco
30A 250V FLANGED OUTLET LKG MASTER/50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30A 250V FLANGED OUTLET LKG MASTER/50
Search Keywords: 306FOOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:306FO.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Outlets.Industrial Outlets.30A Industrial Outlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$41.07
5
$36.65
10
$36.55
25
$34.52
50
$32.63
100
$32.55
250 +
$31.34
Click for Quote
Log in
to unlock special pricing