- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 306FI
Description
+
30A 250V 2P3W (L6-30R) Standard NEMA Flanged Inlet
Search Keywords: 306FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:306FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Inlets.Industrial Inlets.30A Industrial Inlets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$41.28
5
$36.83
10
$36.74
25
$34.70
50
$32.79
100
$32.71
250 +
$31.50
Click for Quote
Log in
to unlock special pricing